Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5600-000005-300PGCopy
Order Code2990327
Product RangeM5600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,064.630 (CNY2,333.0319) |
| 5+ | CNY1,935.630 (CNY2,187.2619) |
| 10+ | CNY1,887.710 (CNY2,133.1123) |
| 25+ | CNY1,736.500 (CNY1,962.245) |
| 50+ | CNY1,736.430 (CNY1,962.1659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,064.63 (CNY2,333.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5600-000005-300PGCopy
Order Code2990327
Product RangeM5600 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeDigital
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating3VDC
Operating Pressure Max300psi
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min2.3VDC
Supply Voltage Max3.6VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeM5600 Series
SVHCBis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
300psi
Pressure Port Size
1/4"
Supply Voltage Min
2.3VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
M5600 Series
Sensor Output Type
Digital
Pressure Measurement Type
Gauge
Voltage Rating
3VDC
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
-
Supply Voltage Max
3.6VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095436
