
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.500 (CNY901.175) |
Product Information
Product Overview
M3021-000005-500PG is a MSP300 pressure transducer. It is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. With excellent durability, there are no welds or organics exposed to the pressure media. It is derived from demanding aerospace applications and employs micromachined silicon piezoresistive strain gages fused with high-temperature glass to a stainless steel diaphragm. This approach achieves media compatibility simply and elegantly while providing an exceptionally stable sensor without the PN junctions of conventional micromachined sensors. This product is geared towards industrial and commercial OEMs for small to high-volume applications. Typical applications are pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, and general pressure measurements.
- One piece stainless steel construction
- Low cost, customizable
- 0-100mV output signal, 5V supply voltage
- 2feet cable length
- 17-4PH stainless steel port material
- 1/4-18 NPT pressure port type
- 500PSI gauge pressure range
- Analog mV/amplified output
- UL certification
- Operating temperature range from -20 to +85°C
Technical Specifications
Gauge
Analogue
0psi
500psi
1/4"-18
Cable
5VDC
-
316L Stainless Steel
85°C
To Be Advised
NPT
Gauge
5V
1/4" - 18 NPT
3.5mA
2.7VDC
Corrosive Fluid, Gas, Liquid, Water
Analogue
-20°C
MSP300 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
