Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-20.0(10)Copy
Manufacturer Standard Lead Time19 weeks
Order Code2707371
Product RangeINSTALITE LWB-10X Series
Also Known AsCQ50613001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,733.520 (CNY8,738.8776) |
| 5+ | CNY6,766.840 (CNY7,646.5292) |
| 10+ | CNY5,713.000 (CNY6,455.690) |
Price for:1 Reel: (32.8ft/10m)
Minimum: 1
Multiple: 1
CNY7,733.52 (CNY8,738.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-20.0(10)Copy
Manufacturer Standard Lead Time19 weeks
Order Code2707371
Product RangeINSTALITE LWB-10X Series
Also Known AsCQ50613001
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Nickel Plated
Sleeving Colour-
Internal Diameter20mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeINSTALITE LWB-10X Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
10m
Product Range
INSTALITE LWB-10X Series
Sleeving Material
Copper, Nickel Plated
Internal Diameter
20mm
Length - Imperial
32.8ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for LWB-103-20.0(10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.374101
