Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoLT7330001K0JTG
Order Code
Re-Reel1174311RL
Cut Tape1174311
Product RangeLT73 Series
Your Part Number
692 In Stock
Need more?
692 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.250 | CNY82.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.250 (CNY9.3225) |
| 100+ | CNY7.580 (CNY8.5654) |
| 500+ | CNY6.610 (CNY7.4693) |
| 1000+ | CNY6.130 (CNY6.9269) |
| 2000+ | CNY5.780 (CNY6.5314) |
| 4000+ | CNY5.520 (CNY6.2376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoLT7330001K0JTG
Order Code
Re-Reel1174311RL
Cut Tape1174311
Product RangeLT73 Series
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingSMD
Product RangeLT73 Series
Operating Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 5%
Holding Current Max-
SVHCNo SVHC (27-Jun-2024)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
1kohm
Product Range
LT73 Series
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
SMD
Operating Voltage Max
-
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 5%
SVHC
No SVHC (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
