Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoLR0204F240KCopy
Manufacturer Standard Lead Time23 weeks
Order Code2329903
Product RangeLR Series
Also Known As1622199-1
Your Part Number
4,774 In Stock
Need more?
4,774 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.281 (CNY0.3175) |
| 100+ | CNY0.247 (CNY0.2791) |
| 500+ | CNY0.204 (CNY0.2305) |
| 2500+ | CNY0.184 (CNY0.2079) |
| 6000+ | CNY0.169 (CNY0.191) |
| 12000+ | CNY0.153 (CNY0.1729) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2.81 (CNY3.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoLR0204F240KCopy
Manufacturer Standard Lead Time23 weeks
Order Code2329903
Product RangeLR Series
Also Known As1622199-1
Technical Datasheet
Resistance240kohm
Product RangeLR Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2mm
Product Length3.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
240kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LR Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/°C
Product Diameter
2mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LR0204F240K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
