Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoLM31-00000F-001PGCopy
Manufacturer Standard Lead Time37 weeks
Order Code3929853
Product RangeLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,973.550 (CNY2,230.1115) |
| 5+ | CNY1,847.460 (CNY2,087.6298) |
| 10+ | CNY1,800.550 (CNY2,034.6215) |
| 25+ | CNY1,752.390 (CNY1,980.2007) |
| 50+ | CNY1,704.220 (CNY1,925.7686) |
| 100+ | CNY1,670.140 (CNY1,887.2582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,973.55 (CNY2,230.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLM31-00000F-001PGCopy
Manufacturer Standard Lead Time37 weeks
Order Code3929853
Product RangeLM Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating5V
Operating Pressure Max1psi
Port StyleNPT
Pressure Port Size1/2"
Supply Current2.5mA
Transducer Connection / TerminationCable
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media TypeGas, Liquid
Output Interface0.5-4.5V
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeLM Series
SVHCLead (21-Jan-2025)
Product Overview
MEAS LM series liquid level sensor. It incorporates stainless steel and plastic isolation suitable for level sensing in water and other liquids. The LM uses a patented low-cost stainless-steel sensor in a PVC plastic fitting to measure liquid level based on the specific gravity of the liquid and the height of the tank or container. It is suitable for use in irrigation, RV and marine holding tank level, water storage & recycling systems, small tank fluid level, chillers & evaporative coolers applications.
- 0.5 to 4.5V ratiometric
- ASIC calibrated
- Threaded process fitting
- Operating temperature range from -20°C to +70°C
- ±1% accuracy, ±3.0% total error band and solid state reliability
- 12±0.25 [305±6.4]Inches [mm] connection type
- 1/2-14 NPT pressure port
- Gauge pressure type
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
1psi
Pressure Port Size
1/2"
Transducer Connection / Termination
Cable
Supply Voltage Max
5.25V
Output Interface
0.5-4.5V
Housing Material
316L Stainless Steel
Operating Temperature Max
70°C
SVHC
Lead (21-Jan-2025)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
5V
Port Style
NPT
Supply Current
2.5mA
Supply Voltage Min
4.75V
Media Type
Gas, Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Product Range
LM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03238
