Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoLBC-FAR-10468-52-5-20RCopy
Manufacturer Standard Lead Time18 weeks
Order Code1341156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,298.880 (CNY1,467.7344) |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
CNY1,298.88 (CNY1,467.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLBC-FAR-10468-52-5-20RCopy
Manufacturer Standard Lead Time18 weeks
Order Code1341156
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Width-
Label Diameter5mm
Label MaterialPaper
Label Legend20 (Inside Arrowed Circle)
Label ColourOrange on White
Pack Quantity2500
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LBC-FAR-10468-52-5-20R is an orange on white Self Adhesive Label made of SAP code APRFPC/120 prime coated paper.
- Flexographic process
- Semi-gloss texture
- Permanent adhesive type
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Width
-
Label Material
Paper
Label Colour
Orange on White
Product Range
-
Label Height
-
Label Diameter
5mm
Label Legend
20 (Inside Arrowed Circle)
Pack Quantity
2500
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
