Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001044-02Copy
Manufacturer Standard Lead Time26 weeks
Order Code4698143
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,150.560 (CNY4,690.1328) |
| 5+ | CNY3,888.370 (CNY4,393.8581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,150.56 (CNY4,690.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001044-02Copy
Manufacturer Standard Lead Time26 weeks
Order Code4698143
Technical Datasheet
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingSMA / RP SMA / QMA Connector
Gain8.2dBi
VSWR1.4
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical, Right Hand Circular
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Antenna Type
5G / 4G / Cellular / LTE / CBRS / GNSS / WiFi / Bluetooth / VHF / UHF
Frequency Max
7.125GHz
Gain
8.2dBi
Input Power
10W
Antenna Polarisation
Linear, Vertical, Right Hand Circular
SVHC
Lead (25-Jun-2025)
Frequency Min
6GHz
Antenna Mounting
SMA / RP SMA / QMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
