Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,285.310 (CNY3,712.4003) |
| 5+ | CNY3,077.940 (CNY3,478.0722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,285.31 (CNY3,712.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001044-01Copy
Order Code4698142
Technical Datasheet
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingSMA / RP SMA / BNC Connector
Gain8.2dBi
VSWR1.4
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical, Right Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / Cellular / LTE / CBRS / GNSS / WiFi / Bluetooth / VHF / UHF
Frequency Max
7.125GHz
Gain
8.2dBi
Input Power
10W
Antenna Polarisation
Linear, Vertical, Right Hand Circular
SVHC
To Be Advised
Frequency Min
6GHz
Antenna Mounting
SMA / RP SMA / BNC Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
