Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000962-02Copy
Manufacturer Standard Lead Time40 weeks
Order Code4654947
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,281.290 (CNY3,707.8577) |
| 5+ | CNY2,748.830 (CNY3,106.1779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,281.29 (CNY3,707.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000962-02Copy
Manufacturer Standard Lead Time40 weeks
Order Code4654947
Technical Datasheet
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingPole (Mast) or Wall / RP SMA Connector
Gain9.6dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna Polarisation± 45 Deg Linear Slant
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
WiFi / WiFi 6 / WiFi 6E / WiFi 7 / WLAN / Wi-Fi 5 / Wi-Fi 4 / MIMO
Frequency Max
7.125GHz
Gain
9.6dBi
Input Power
2W
Antenna Polarisation
± 45 Deg Linear Slant
SVHC
No SVHC (07-Nov-2024)
Frequency Min
6GHz
Antenna Mounting
Pole (Mast) or Wall / RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
