Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000953-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655690
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.900 (CNY38.307) |
| 10+ | CNY30.510 (CNY34.4763) |
| 25+ | CNY28.700 (CNY32.431) |
| 50+ | CNY26.670 (CNY30.1371) |
| 100+ | CNY24.860 (CNY28.0918) |
| 500+ | CNY23.950 (CNY27.0635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.90 (CNY38.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000953-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655690
Technical Datasheet
Antenna TypeGNSS / GPS
Frequency Min1.575GHz
Frequency Max1.602GHz
Antenna MountingSMD
Gain0.6dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS
Frequency Max
1.602GHz
Gain
0.6dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.575GHz
Antenna Mounting
SMD
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
