Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000869-03Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565613
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.120 (CNY195.6256) |
| 5+ | CNY161.800 (CNY182.834) |
| 10+ | CNY150.410 (CNY169.9633) |
| 25+ | CNY149.450 (CNY168.8785) |
| 50+ | CNY148.430 (CNY167.7259) |
| 100+ | CNY147.470 (CNY166.6411) |
| 250+ | CNY142.150 (CNY160.6295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.12 (CNY195.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000869-03Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565613
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Straight Plug to 90° SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Straight Plug to 90° SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018325
