Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000869-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565612
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.040 (CNY168.4152) |
| 10+ | CNY129.470 (CNY146.3011) |
| 25+ | CNY122.510 (CNY138.4363) |
| 50+ | CNY117.600 (CNY132.888) |
| 100+ | CNY112.890 (CNY127.5657) |
| 250+ | CNY112.820 (CNY127.4866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.04 (CNY168.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000869-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565612
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Straight Plug to 90° SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Straight Plug to 90° SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005602
