Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000727-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4542700
Your Part Number
982 In Stock
Need more?
982 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.070 (CNY27.1991) |
| 10+ | CNY18.060 (CNY20.4078) |
| 25+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY16.430 (CNY18.5659) |
| 100+ | CNY16.330 (CNY18.4529) |
| 500+ | CNY16.230 (CNY18.3399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.07 (CNY27.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000727-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4542700
Technical Datasheet
Antenna TypeFPC / LPWA / IoT
Frequency Min410MHz
Frequency Max467MHz
Antenna MountingAdhesive / MHF Connector
Gain2.02dBi
VSWR2.25
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
FPC / LPWA / IoT
Frequency Max
467MHz
Gain
2.02dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
410MHz
Antenna Mounting
Adhesive / MHF Connector
VSWR
2.25
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
