Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000697-80Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655697
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.040 (CNY576.3452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.04 (CNY576.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000697-80Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655697
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerTE Connectivity
Silicon Core NumberL000697-01
IC FunctionCeramic Patch Antenna
Application Sub TypeCeramic Patch Antenna
Kit ContentsAntenna L000697-01, SMA Female Connector
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
L000697-01
Application Sub Type
Ceramic Patch Antenna
Product Range
-
Silicon Manufacturer
TE Connectivity
IC Function
Ceramic Patch Antenna
Kit Contents
Antenna L000697-01, SMA Female Connector
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
