Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000697-01Copy
Manufacturer Standard Lead Time18 weeks
Order Code4655688
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.650 (CNY24.4645) |
| 10+ | CNY21.340 (CNY24.1142) |
| 25+ | CNY21.030 (CNY23.7639) |
| 50+ | CNY20.720 (CNY23.4136) |
| 100+ | CNY20.410 (CNY23.0633) |
| 500+ | CNY20.100 (CNY22.713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.65 (CNY24.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000697-01Copy
Manufacturer Standard Lead Time18 weeks
Order Code4655688
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / ISM
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMD
Gain5dBi
VSWR2.7
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / ISM
Frequency Max
2.5GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
2.7
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
