Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000696-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655687
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.920 (CNY53.0196) |
| 5+ | CNY42.220 (CNY47.7086) |
| 10+ | CNY39.720 (CNY44.8836) |
| 50+ | CNY36.910 (CNY41.7083) |
| 100+ | CNY34.410 (CNY38.8833) |
| 250+ | CNY33.150 (CNY37.4595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.92 (CNY53.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000696-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655687
Technical Datasheet
Antenna TypeGNSS / GPS / BeiDou
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingSMD
Gain1dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / BeiDou
Frequency Max
1.602GHz
Gain
1dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
1.561GHz
Antenna Mounting
SMD
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
