Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000695-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655686
Your Part Number
530 In Stock
Need more?
530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.480 (CNY58.1724) |
| 5+ | CNY44.140 (CNY49.8782) |
| 10+ | CNY36.800 (CNY41.584) |
| 50+ | CNY35.720 (CNY40.3636) |
| 100+ | CNY34.640 (CNY39.1432) |
| 250+ | CNY33.550 (CNY37.9115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.48 (CNY58.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000695-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655686
Technical Datasheet
Antenna TypeGNSS / GPS / BeiDou
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingSMD
Gain0.9dBi
VSWR2.8
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / BeiDou
Frequency Max
1.602GHz
Gain
0.9dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.561GHz
Antenna Mounting
SMD
VSWR
2.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
