Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000694-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655685
Your Part Number
1,400 In Stock
Need more?
1,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.420 (CNY47.9346) |
| 10+ | CNY32.440 (CNY36.6572) |
| 25+ | CNY29.940 (CNY33.8322) |
| 50+ | CNY28.130 (CNY31.7869) |
| 100+ | CNY26.320 (CNY29.7416) |
| 500+ | CNY24.500 (CNY27.685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.42 (CNY47.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000694-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655685
Technical Datasheet
Antenna TypeGNSS / GPS / BeiDou
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingAdhesive / Pin
Gain-3.6dBi
VSWR2.6
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / BeiDou
Frequency Max
1.602GHz
Gain
-3.6dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
1.561GHz
Antenna Mounting
Adhesive / Pin
VSWR
2.6
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
