Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000691-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655683
Your Part Number
1,400 In Stock
Need more?
1,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.400 (CNY25.312) |
| 10+ | CNY22.190 (CNY25.0747) |
| 25+ | CNY21.970 (CNY24.8261) |
| 50+ | CNY21.760 (CNY24.5888) |
| 100+ | CNY21.540 (CNY24.3402) |
| 500+ | CNY21.320 (CNY24.0916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.40 (CNY25.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000691-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4655683
Technical Datasheet
Antenna TypeGNSS / GPS / BeiDou
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingAdhesive / Pin
Gain-4.5dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / BeiDou
Frequency Max
1.602GHz
Gain
-4.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
1.561GHz
Antenna Mounting
Adhesive / Pin
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
