Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000576-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4691641
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.850 (CNY118.4805) |
| 5+ | CNY93.730 (CNY105.9149) |
| 10+ | CNY82.610 (CNY93.3493) |
| 50+ | CNY73.630 (CNY83.2019) |
| 100+ | CNY70.820 (CNY80.0266) |
| 250+ | CNY67.920 (CNY76.7496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.85 (CNY118.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000576-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4691641
Technical Datasheet
Antenna TypeLTE-M / Cellular IoT / GSM / UMTS / NB-IoT
Frequency Min698MHz
Frequency Max803MHz
Antenna MountingSMA Connector
Gain3.1dBi
VSWR2.4
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
LTE-M / Cellular IoT / GSM / UMTS / NB-IoT
Frequency Max
803MHz
Gain
3.1dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
698MHz
Antenna Mounting
SMA Connector
VSWR
2.4
Input Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
