Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000575-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4691640
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY17.560 (CNY19.8428) |
| 25+ | CNY16.550 (CNY18.7015) |
| 50+ | CNY15.730 (CNY17.7749) |
| 100+ | CNY14.710 (CNY16.6223) |
| 500+ | CNY14.090 (CNY15.9217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.26 (CNY22.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000575-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4691640
Technical Datasheet
Antenna TypeLTE-M / Cellular IoT / GSM / UMTS / NB-IoT
Frequency Min698MHz
Frequency Max803MHz
Antenna Mounting6-32 UNC Screw
Gain2dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
LTE-M / Cellular IoT / GSM / UMTS / NB-IoT
Frequency Max
803MHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
698MHz
Antenna Mounting
6-32 UNC Screw
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
