Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000573-03Copy
Manufacturer Standard Lead Time27 weeks
Order Code4542717
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,133.990 (CNY1,281.4087) |
| 5+ | CNY992.750 (CNY1,121.8075) |
| 10+ | CNY851.510 (CNY962.2063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,133.99 (CNY1,281.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000573-03Copy
Manufacturer Standard Lead Time27 weeks
Order Code4542717
Technical Datasheet
Antenna Band-
Antenna TypeShark Fin
Frequency Min1.559GHz
Frequency Max1.606GHz
Frequency Range350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz
VSWR2.5:1, 2:1
Gain36dBi
Antenna MountingStud Mount / SMA / BNC Connector
VSWR2
Input Power10W
Product Range-
Input Impedance50ohm
ProtocolGNSS / UHF / TETRA
Antenna Case / Package-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarisationRight Hand Circular, Linear, Omnidirectional
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Band
-
Frequency Min
1.559GHz
Frequency Range
350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz
Gain
36dBi
Antenna Mounting
Stud Mount / SMA / BNC Connector
Input Power
10W
Input Impedance
50ohm
Antenna Case / Package
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Antenna Type
Shark Fin
Frequency Max
1.606GHz
VSWR
2.5:1, 2:1
Gain
4dBi, 36dBi, 5dBi, 8dBi
VSWR
2
Product Range
-
Protocol
GNSS / UHF / TETRA
Operating Temperature Min
-30°C
Antenna Polarisation
Right Hand Circular, Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13398
