Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000528-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code4457695
Your Part Number
1,995 In Stock
Need more?
1,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 10+ | CNY17.140 (CNY19.3682) |
| 25+ | CNY16.880 (CNY19.0744) |
| 50+ | CNY16.610 (CNY18.7693) |
| 100+ | CNY15.400 (CNY17.402) |
| 500+ | CNY14.020 (CNY15.8426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000528-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code4457695
Technical Datasheet
Antenna TypeLoRaWAN / ISM / IoT
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / MHF Connector
Gain-1.6dBi
VSWR4.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
LoRaWAN / ISM / IoT
Frequency Max
928MHz
Gain
-1.6dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
902MHz
Antenna Mounting
Adhesive / MHF Connector
VSWR
4.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
