Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.960 (CNY541.2248) |
| 5+ | CNY426.620 (CNY482.0806) |
| 10+ | CNY374.270 (CNY422.9251) |
| 50+ | CNY311.850 (CNY352.3905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY478.96 (CNY541.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000322-01Copy
Order Code4246736
Technical Datasheet
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingStud Mount / SMA Connector
Gain6dBi
VSWR2
Input Power20W
Input Impedance50ohm
Antenna PolarisationLinear, Right Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
5G / 4G / Cellular / Cat-M / CAT-1 / CAT-4 / NB-IoT / IoT
Frequency Max
3.8GHz
Gain
6dBi
Input Power
20W
Antenna Polarisation
Linear, Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
