Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000151-01Copy
Manufacturer Standard Lead Time31 weeks
Order Code4353581
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,199.070 (CNY2,484.9491) |
| 5+ | CNY1,811.790 (CNY2,047.3227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,199.07 (CNY2,484.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000151-01Copy
Manufacturer Standard Lead Time31 weeks
Order Code4353581
Technical Datasheet
Antenna TypeShark Fin
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingAdhesive / Stud Mount / SMA Connector
Gain7.5dB
VSWR2
Input Power30W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Antenna Type
Shark Fin
Frequency Max
6GHz
Gain
7.5dB
Input Power
30W
Antenna Polarisation
Linear Vertical
SVHC
Lead (25-Jun-2025)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive / Stud Mount / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
