Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoKMXP5000.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2915223
Your Part Number
3,950 In Stock
Need more?
3,950 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.900 (CNY78.987) |
| 10+ | CNY64.950 (CNY73.3935) |
| 25+ | CNY60.690 (CNY68.5797) |
| 50+ | CNY44.840 (CNY50.6692) |
| 100+ | CNY41.120 (CNY46.4656) |
| 250+ | CNY37.410 (CNY42.2733) |
| 500+ | CNY33.690 (CNY38.0697) |
| 1000+ | CNY32.220 (CNY36.4086) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY69.90 (CNY78.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoKMXP5000.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2915223
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor TypeLinear
Supply Voltage Min-
Supply Voltage Max10V
Sensor Case StyleDFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Supply Voltage Min
-
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Magnetoresistive Sensor Type
Linear
Supply Voltage Max
10V
No. of Pins
12Pins
Operating Temperature Max
150°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
