
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY85.500 | CNY85.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.500 (CNY96.615) |
| 10+ | CNY66.910 (CNY75.6083) |
| 25+ | CNY60.770 (CNY68.6701) |
| 50+ | CNY56.430 (CNY63.7659) |
| 100+ | CNY52.520 (CNY59.3476) |
| 250+ | CNY51.480 (CNY58.1724) |
Product Information
Product Overview
KMXP1000 is a KMXP series anisotropic magneto-resistive linear position sensor. The KMXP sensor provides greater precision than commonly used Hall sensors and is designed to provide reliable and accurate measurements in harsh environments including high temperatures. The sensor measuring principle is based on the anisotropic magneto resistance effect (AMR effect). This position sensor plays an increasingly important role in many industrial, robotic and medical applications. Advanced applications in harsh environments need sensors that perform well, even when exposed to oil, dirt and dust.
- Available in DFN package
- 1mm pole pitch
- Perpendicular/flat soldering versions and small sensor wall thickness for large application air gaps
- Superior performance up to 150°C
- EMC proof in any dirty environment and insensitive to dirt, oil or dust
Technical Specifications
Anisotropic Magneto Resistive (AMR)
-
-
10V
DFN
-40°C
MEAS KMXP Series
MSL 1 - Unlimited
Linear
Linear
-
DFN
12Pins
150°C
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
