
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.640 (CNY180.3932) |
| 2+ | CNY147.900 (CNY167.127) |
| 3+ | CNY136.150 (CNY153.8495) |
| 5+ | CNY124.400 (CNY140.572) |
| 10+ | CNY112.650 (CNY127.2945) |
| 20+ | CNY100.050 (CNY113.0565) |
Product Information
Product Overview
The HS series from TE Connectivity are aluminium housed power resistors. They are extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. The resistors are made from quality materials for optimum reliability and stability. The HS series aluminium housed power resistors are suitable for general-purpose use, power supplies, power generation and traction industry. It is also used for pulse applications and to supply information for high voltage use and low ohmic value, alternative mountings and termination type. Typical applications include braking resistor, balancing resistor, capacitor charging & discharging, crowbar, filter, electrical machinery general use and available through distribution.
- Resistance value ranges from 0.01ohm to 100Kohm
- Power rating range from 5W to 300W and working voltage range from 160V to 2500V
- Available in single opposing mounting feet/ one side flange/ two sides flange mounting styles
- ±10%, ±5%, ±3%, ±2%, ±1%, ±0.5% and ±0.25% tolerance
- Proven reliability and versatile product
- Low resistance, low inductance and higher voltage versions available
- Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
- Temperature coefficient is 50ppm/°C (below 100R), 30ppm/°C ( above 100R)
- High voltage, high power resistor
Technical Specifications
5.6ohm
100W
Solder Lug
Wirewound
High Power
65.5mm
26mm
-
No SVHC (07-Jul-2017)
HS Series
± 5%
1.9kV
± 50ppm/°C
Panel Mount
47.5mm
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
