Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP845E134R5Copy
Manufacturer Standard Lead Time16 weeks
Order Code2785965
Product RangeMEAS HTU Series
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.070 (CNY40.7591) |
| 25+ | CNY29.190 (CNY32.9847) |
| 50+ | CNY27.440 (CNY31.0072) |
| 100+ | CNY26.230 (CNY29.6399) |
| 250+ | CNY24.540 (CNY27.7302) |
| 500+ | CNY22.860 (CNY25.8318) |
| 1000+ | CNY21.170 (CNY23.9221) |
| 2500+ | CNY19.490 (CNY22.0237) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.07 (CNY40.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP845E134R5Copy
Manufacturer Standard Lead Time16 weeks
Order Code2785965
Product RangeMEAS HTU Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
RH Response Time5s
Temperature Response Time10s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Max125°C
Product RangeMEAS HTU Series
MSL-
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
RH Response Time
5s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Max
125°C
MSL
-
Humidity Accuracy
± 2% RH
Temperature Response Time
10s
Sensor Output Type
Digital
No. of Pins
6Pins
Product Range
MEAS HTU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
