Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH335J82RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728026
Product RangeHCH Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,320.830 (CNY1,492.5379) |
| 5+ | CNY1,197.610 (CNY1,353.2993) |
| 10+ | CNY1,074.390 (CNY1,214.0607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,320.83 (CNY1,492.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH335J82RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728026
Product RangeHCH Series
Technical Datasheet
Resistance82ohm
Product RangeHCH Series
Resistor TerminalsWire Leaded
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Operating Temperature Min-
Operating Temperature Max375°C
Qualification-
Technical Specifications
Resistance
82ohm
Resistor Terminals
Wire Leaded
Resistor Type
High Power
Operating Temperature Min
-
Qualification
-
Product Range
HCH Series
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Operating Temperature Max
375°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.857304
