Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH335J22RJCopy
Order Code3728021
Product RangeHCH Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY992.840 (CNY1,121.9092) |
| 5+ | CNY965.900 (CNY1,091.467) |
| 10+ | CNY938.950 (CNY1,061.0135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY992.84 (CNY1,121.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH335J22RJCopy
Order Code3728021
Product RangeHCH Series
Technical Datasheet
Resistance22ohm
Product RangeHCH Series
Power Rating500W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Resistor TypeHigh Power
Product Length335mm
Product Width60mm
Product Height31mm
Operating Temperature Max375°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
22ohm
Power Rating
500W
Resistor Terminals
Wire Leaded
Product Length
335mm
Product Height
31mm
Qualification
-
Product Range
HCH Series
Resistance Tolerance
± 5%
Resistor Type
High Power
Product Width
60mm
Operating Temperature Max
375°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.068682
