Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH335J220RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728022
Product RangeHCH Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY966.050 (CNY1,091.6365) |
| 5+ | CNY945.930 (CNY1,068.9009) |
| 10+ | CNY943.570 (CNY1,066.2341) |
| 25+ | CNY941.200 (CNY1,063.556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY966.05 (CNY1,091.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH335J220RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728022
Product RangeHCH Series
Technical Datasheet
Resistance220ohm
Product RangeHCH Series
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max375°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
220ohm
Temperature Coefficient
± 200ppm/°C
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Product Range
HCH Series
Resistor Type
High Power
Product Height
31mm
Operating Temperature Max
375°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.097712
