Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH335J10RJCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728017
Product RangeHCH Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,442.700 (CNY1,630.251) |
| 5+ | CNY1,332.390 (CNY1,505.6007) |
| 10+ | CNY1,222.080 (CNY1,380.9504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,442.70 (CNY1,630.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH335J10RJCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728017
Product RangeHCH Series
Technical Datasheet
Resistance10ohm
Product RangeHCH Series
Power Rating500W
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Resistor MountingChassis Mount
Product Length335mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max375°C
Qualification-
Technical Specifications
Resistance
10ohm
Power Rating
500W
Voltage Rating
1.1kV
Resistor Mounting
Chassis Mount
Product Height
31mm
Operating Temperature Max
375°C
Product Range
HCH Series
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Product Length
335mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.154412
