Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH265J82RJCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728016
Product RangeHCH Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,123.260 (CNY1,269.2838) |
| 2+ | CNY1,076.350 (CNY1,216.2755) |
| 3+ | CNY1,029.430 (CNY1,163.2559) |
| 5+ | CNY982.510 (CNY1,110.2363) |
| 10+ | CNY935.590 (CNY1,057.2167) |
| 20+ | CNY916.880 (CNY1,036.0744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,123.26 (CNY1,269.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH265J82RJCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728016
Product RangeHCH Series
Technical Datasheet
Resistance82ohm
Product RangeHCH Series
Power Rating400W
Resistor TerminalsWire Leaded
Resistor MountingChassis Mount
Product Length265mm
Product Height31mm
Operating Temperature Min-
Qualification-
Technical Specifications
Resistance
82ohm
Power Rating
400W
Resistor Mounting
Chassis Mount
Product Height
31mm
Qualification
-
Product Range
HCH Series
Resistor Terminals
Wire Leaded
Product Length
265mm
Operating Temperature Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825552
