Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY751.740 (CNY849.4662) |
| 2+ | CNY746.930 (CNY844.0309) |
| 3+ | CNY742.110 (CNY838.5843) |
| 5+ | CNY737.300 (CNY833.149) |
| 10+ | CNY732.480 (CNY827.7024) |
| 20+ | CNY717.840 (CNY811.1592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY751.74 (CNY849.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH265J68RJCopy
Order Code3728015
Technical Datasheet
Power Rating400W
Resistor TerminalsWire Leaded
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Operating Temperature Min-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
400W
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Qualification
-
Resistor Terminals
Wire Leaded
Resistor Type
High Power
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.885881
