Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH265J47RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728014
Product RangeHCH Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,073.470 (CNY1,213.0211) |
| 2+ | CNY1,029.960 (CNY1,163.8548) |
| 3+ | CNY986.450 (CNY1,114.6885) |
| 5+ | CNY942.940 (CNY1,065.5222) |
| 10+ | CNY899.430 (CNY1,016.3559) |
| 20+ | CNY881.450 (CNY996.0385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,073.47 (CNY1,213.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH265J47RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728014
Product RangeHCH Series
Technical Datasheet
Resistance47ohm
Product RangeHCH Series
Resistor TerminalsWire Leaded
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length265mm
Product Height31mm
Operating Temperature Max350°C
Qualification-
Technical Specifications
Resistance
47ohm
Resistor Terminals
Wire Leaded
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Height
31mm
Qualification
-
Product Range
HCH Series
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
265mm
Operating Temperature Max
350°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.906746
