Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,042.640 (CNY1,178.1832) |
| 2+ | CNY1,004.560 (CNY1,135.1528) |
| 3+ | CNY966.470 (CNY1,092.1111) |
| 5+ | CNY928.390 (CNY1,049.0807) |
| 10+ | CNY890.300 (CNY1,006.039) |
| 20+ | CNY872.500 (CNY985.925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,042.64 (CNY1,178.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH265J22RJCopy
Order Code3728011
Technical Datasheet
Resistance22ohm
Power Rating400W
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Width60mm
Qualification-
Technical Specifications
Resistance
22ohm
Resistor Type
High Power
Product Width
60mm
Power Rating
400W
Resistor Mounting
Chassis Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.899035
