Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH265J220RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728012
Product RangeHCH Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY952.420 (CNY1,076.2346) |
| 2+ | CNY928.100 (CNY1,048.753) |
| 3+ | CNY903.770 (CNY1,021.2601) |
| 5+ | CNY879.450 (CNY993.7785) |
| 10+ | CNY855.120 (CNY966.2856) |
| 20+ | CNY838.020 (CNY946.9626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY952.42 (CNY1,076.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH265J220RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728012
Product RangeHCH Series
Technical Datasheet
Product RangeHCH Series
Power Rating400W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Length265mm
Product Height31mm
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HCH Series
Resistance Tolerance
± 5%
Resistor Technology
Wirewound
Product Length
265mm
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
400W
Resistor Terminals
Wire Leaded
Resistor Type
High Power
Product Height
31mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818294
