Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH265J100RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728010
Product RangeHCH Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY801.600 (CNY905.808) |
| 2+ | CNY785.570 (CNY887.6941) |
| 3+ | CNY769.540 (CNY869.5802) |
| 5+ | CNY753.510 (CNY851.4663) |
| 10+ | CNY737.480 (CNY833.3524) |
| 20+ | CNY721.440 (CNY815.2272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY801.60 (CNY905.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH265J100RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728010
Product RangeHCH Series
Technical Datasheet
Resistance100ohm
Product RangeHCH Series
Resistor TerminalsWire Leaded
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Product Length265mm
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Resistor Terminals
Wire Leaded
Temperature Coefficient
± 200ppm/°C
Product Length
265mm
Product Height
31mm
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Product Range
HCH Series
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818748
