Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J6R8JCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728005
Product RangeHCH Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,106.440 (CNY1,250.2772) |
| 2+ | CNY1,052.280 (CNY1,189.0764) |
| 3+ | CNY998.110 (CNY1,127.8643) |
| 5+ | CNY943.940 (CNY1,066.6522) |
| 10+ | CNY889.770 (CNY1,005.4401) |
| 20+ | CNY871.980 (CNY985.3374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,106.44 (CNY1,250.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J6R8JCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728005
Product RangeHCH Series
Technical Datasheet
Resistance6.8ohm
Product RangeHCH Series
Power Rating300W
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length215mm
Product Width60mm
Operating Temperature Max330°C
Qualification-
Technical Specifications
Resistance
6.8ohm
Power Rating
300W
Resistor Type
High Power
Product Length
215mm
Operating Temperature Max
330°C
Product Range
HCH Series
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
60mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
