Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,110.850 (CNY1,255.2605) |
| 2+ | CNY1,040.700 (CNY1,175.991) |
| 3+ | CNY970.540 (CNY1,096.7102) |
| 5+ | CNY900.390 (CNY1,017.4407) |
| 10+ | CNY830.230 (CNY938.1599) |
| 20+ | CNY813.630 (CNY919.4019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,110.85 (CNY1,255.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J68RJCopy
Order Code3728007
Technical Datasheet
Resistance68ohm
Power Rating300W
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TypeHigh Power
Resistor MountingChassis Mount
Operating Temperature Min-
Qualification-
Technical Specifications
Resistance
68ohm
Resistor Terminals
Wire Leaded
Resistor Type
High Power
Operating Temperature Min
-
Power Rating
300W
Voltage Rating
1.1kV
Resistor Mounting
Chassis Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
