Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J47RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728004
Product RangeHCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,110.850 (CNY1,255.2605) |
| 2+ | CNY1,052.760 (CNY1,189.6188) |
| 3+ | CNY994.670 (CNY1,123.9771) |
| 5+ | CNY936.580 (CNY1,058.3354) |
| 10+ | CNY878.490 (CNY992.6937) |
| 20+ | CNY860.930 (CNY972.8509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,110.85 (CNY1,255.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J47RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728004
Product RangeHCH Series
Technical Datasheet
Product RangeHCH Series
Power Rating300W
Resistor TerminalsWire Leaded
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length215mm
Product Width60mm
Product Height31mm
Operating Temperature Max330°C
Qualification-
Technical Specifications
Product Range
HCH Series
Resistor Terminals
Wire Leaded
Resistor Type
High Power
Product Length
215mm
Product Height
31mm
Qualification
-
Power Rating
300W
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Max
330°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
