Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J220RJCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728002
Product RangeHCH Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY887.630 (CNY1,003.0219) |
| 2+ | CNY846.900 (CNY956.997) |
| 3+ | CNY806.170 (CNY910.9721) |
| 5+ | CNY765.440 (CNY864.9472) |
| 10+ | CNY724.710 (CNY818.9223) |
| 20+ | CNY710.220 (CNY802.5486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY887.63 (CNY1,003.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J220RJCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728002
Product RangeHCH Series
Technical Datasheet
Resistance220ohm
Product RangeHCH Series
Power Rating300W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Resistor MountingChassis Mount
Product Length215mm
Product Height31mm
Operating Temperature Min-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
220ohm
Power Rating
300W
Resistor Technology
Wirewound
Product Length
215mm
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Product Range
HCH Series
Resistance Tolerance
± 5%
Resistor Mounting
Chassis Mount
Product Height
31mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.817841
