Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J10RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727999
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY788.040 (CNY890.4852) |
| 2+ | CNY772.280 (CNY872.6764) |
| 3+ | CNY756.520 (CNY854.8676) |
| 5+ | CNY740.760 (CNY837.0588) |
| 10+ | CNY725.000 (CNY819.250) |
| 20+ | CNY709.240 (CNY801.4412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY788.04 (CNY890.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J10RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727999
Technical Datasheet
Resistance10ohm
Resistor TerminalsWire Leaded
Product Length215mm
Product Width60mm
Product Height31mm
Operating Temperature Max330°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Product Length
215mm
Product Height
31mm
Qualification
-
Resistor Terminals
Wire Leaded
Product Width
60mm
Operating Temperature Max
330°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
