Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J100RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728000
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,252.000 (CNY1,414.760) |
| 2+ | CNY1,175.240 (CNY1,328.0212) |
| 3+ | CNY1,098.480 (CNY1,241.2824) |
| 5+ | CNY1,021.720 (CNY1,154.5436) |
| 10+ | CNY944.960 (CNY1,067.8048) |
| 20+ | CNY926.070 (CNY1,046.4591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,252.00 (CNY1,414.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J100RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728000
Technical Datasheet
Power Rating300W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Resistor MountingChassis Mount
Product Length215mm
Operating Temperature Max330°C
Qualification-
Technical Specifications
Power Rating
300W
Resistor Terminals
Wire Leaded
Product Length
215mm
Qualification
-
Resistance Tolerance
± 5%
Resistor Mounting
Chassis Mount
Operating Temperature Max
330°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
