Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH165J6R8JCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727996
Product RangeHCH Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY812.410 (CNY918.0233) |
| 2+ | CNY783.620 (CNY885.4906) |
| 3+ | CNY754.820 (CNY852.9466) |
| 5+ | CNY726.030 (CNY820.4139) |
| 10+ | CNY697.230 (CNY787.8699) |
| 20+ | CNY683.290 (CNY772.1177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY812.41 (CNY918.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH165J6R8JCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727996
Product RangeHCH Series
Technical Datasheet
Resistance6.8ohm
Product RangeHCH Series
Resistor TerminalsWire Leaded
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor MountingChassis Mount
Product Length165mm
Product Height31mm
Operating Temperature Max320°C
Qualification-
Technical Specifications
Resistance
6.8ohm
Resistor Terminals
Wire Leaded
Temperature Coefficient
± 200ppm/°C
Product Length
165mm
Operating Temperature Max
320°C
Product Range
HCH Series
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Height
31mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
