Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH165J68RJCopy
Order Code3727997
Product RangeHCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY966.880 (CNY1,092.5744) |
| 2+ | CNY893.040 (CNY1,009.1352) |
| 3+ | CNY819.190 (CNY925.6847) |
| 5+ | CNY745.340 (CNY842.2342) |
| 10+ | CNY671.490 (CNY758.7837) |
| 20+ | CNY658.070 (CNY743.6191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY966.88 (CNY1,092.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH165J68RJCopy
Order Code3727997
Product RangeHCH Series
Technical Datasheet
Resistance68ohm
Product RangeHCH Series
Power Rating200W
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max320°C
Qualification-
Technical Specifications
Resistance
68ohm
Power Rating
200W
Resistor Type
High Power
Product Height
31mm
Operating Temperature Max
320°C
Product Range
HCH Series
Resistor Technology
Wirewound
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
