Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH165J47RJCopy
Order Code3727995
Product RangeHCH Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY619.680 (CNY700.2384) |
| 5+ | CNY606.790 (CNY685.6727) |
| 10+ | CNY592.400 (CNY669.412) |
| 25+ | CNY578.760 (CNY653.9988) |
| 50+ | CNY550.590 (CNY622.1667) |
| 100+ | CNY538.240 (CNY608.2112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY619.68 (CNY700.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH165J47RJCopy
Order Code3727995
Product RangeHCH Series
Technical Datasheet
Product RangeHCH Series
Power Rating200W
Resistor TypeHigh Power
Product Length165mm
Product Height31mm
Qualification-
Technical Specifications
Product Range
HCH Series
Resistor Type
High Power
Product Height
31mm
Power Rating
200W
Product Length
165mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85333900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
