Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH165J100RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727990
Product RangeHCH Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,081.160 (CNY1,221.7108) |
| 2+ | CNY1,014.150 (CNY1,145.9895) |
| 3+ | CNY947.130 (CNY1,070.2569) |
| 5+ | CNY880.120 (CNY994.5356) |
| 10+ | CNY813.100 (CNY918.803) |
| 20+ | CNY796.840 (CNY900.4292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,081.16 (CNY1,221.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH165J100RJCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727990
Product RangeHCH Series
Technical Datasheet
Resistance100ohm
Product RangeHCH Series
Power Rating200W
Resistor TerminalsWire Leaded
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max320°C
Qualification-
Technical Specifications
Resistance
100ohm
Power Rating
200W
Resistor Type
High Power
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Product Range
HCH Series
Resistor Terminals
Wire Leaded
Resistor Mounting
Chassis Mount
Product Height
31mm
Operating Temperature Max
320°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
